Schneider Electric ICT Contactor, 230V ac Coil, 2-Pole, 25 A, 1.3 W 220V, 2 NO, 250V ac
- RS Stock No.:
- 791-2922
- Mfr. Part No.:
- A9C20532
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$156.06
(exc. GST)
$171.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 48 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 30 October 2026
Units | Per unit |
|---|---|
| 1 + | $156.06 |
*price indicative
- RS Stock No.:
- 791-2922
- Mfr. Part No.:
- A9C20532
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 25A | |
| Power Rating | 1.3W | |
| Series | ICT | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Length | 18mm | |
| Width | 81mm | |
| Standards/Approvals | RoHS, IEC/EN 61095 | |
| Depth | 68mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 25A | ||
Power Rating 1.3W | ||
Series ICT | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Length 18mm | ||
Width 81mm | ||
Standards/Approvals RoHS, IEC/EN 61095 | ||
Depth 68mm | ||
Pole and Throw Configuration 2P | ||
Schneider Electric iCT Series Contactor, 2NO, 25A Contact Current Rating - A9C20532
Features & Benefits
Applications
Can it handle high voltage?
Will it fit in standard electrical enclosures?
Is it easy to install?
Related links
- Schneider Electric ICT Contactor 2-Pole 1.3 W 220V 250V ac
- Schneider Electric ICT Contactor 2-Pole 2.1 W 220V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 230V ac 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 240V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 240V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 220V ac 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.2 W 240V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 24V ac 250V ac
