Schneider Electric Acti9 iCT Contactor, 24V ac Coil, 4-Pole, 16 A, 1.6 W 24V ac, 4 NO, 400V ac
- RS Stock No.:
- 791-2907
- Mfr. Part No.:
- A9C22114
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$213.24
(exc. GST)
$234.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $213.24 |
*price indicative
- RS Stock No.:
- 791-2907
- Mfr. Part No.:
- A9C22114
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 16A | |
| Power Rating | 1.6W | |
| Series | Acti9 iCT | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 36mm | |
| Width | 81mm | |
| Standards/Approvals | RoHS, IEC/EN 61095 | |
| Depth | 68mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 16A | ||
Power Rating 1.6W | ||
Series Acti9 iCT | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Length 36mm | ||
Width 81mm | ||
Standards/Approvals RoHS, IEC/EN 61095 | ||
Depth 68mm | ||
Pole and Throw Configuration 4 | ||
Schneider Electric Acti 9 iCT Contactors
Features and Benefits
What is the difference between AC-7a and AC-7b when choosing a iCT contactor?
Do spacers have to be fitted between the iCT range of Contactors?
Related links
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 24V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.6 W 24V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.6 W 24V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 24V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 24V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 4 NC
- Schneider Electric Acti9 iCT Contactor 4-Pole 4 NO
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V 400V ac
