Schneider Electric Acti9 iCT Contactor, 24V ac Coil, 4-Pole, 63 A, 2.1 W 24V ac, 4 NO, 400V ac
- RS Stock No.:
- 791-3017
- Mfr. Part No.:
- A9C20164
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$701.48
(exc. GST)
$771.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 November 2026
- Plus 9 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $701.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3017
- Mfr. Part No.:
- A9C20164
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 63A | |
| Power Rating | 2.1W | |
| Series | Acti9 iCT | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 63A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 85mm | |
| Standards/Approvals | RoHS, IEC/EN 61095 | |
| Depth | 68mm | |
| Length | 54mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 63A | ||
Power Rating 2.1W | ||
Series Acti9 iCT | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 63A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 85mm | ||
Standards/Approvals RoHS, IEC/EN 61095 | ||
Depth 68mm | ||
Length 54mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric Acti 9 iCT Contactors
Features and Benefits
What is the difference between AC-7a and AC-7b when choosing a iCT contactor?
Do spacers have to be fitted between the iCT range of Contactors?
Related links
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 400V
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 24V, 4 NC
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 24V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 3-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 24V ac 400V ac
