Recently searched

    Siemens Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading

    Subtotal (1 unit)**

    $459.07

    (exc. GST)

    $504.98

    (inc. GST)

    Add to Basket
    Select or type quantity
    13 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$459.07

    **price indicative

    RS Stock No.:
    125-3728
    Distrelec Article No.:
    110-28-204
    Mfr. Part No.:
    7MF1565-3CD00-1AA1
    Brand:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Pressure Reading Type

    Relative

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    25bar

    Accuracy

    0.25 %

    Output Type

    Analogue

    Media Measured

    Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour

    Process Connection

    G1/2

    Analogue Output

    4 → 20 mA

    Electrical Connection

    DIN EN 175301 Connector, M16

    Response Time

    <5 ms

    Maximum Current

    20 mA

    Supply Voltage

    7 → 33 V dc

    Housing Material

    Stainless Steel

    IP Rating

    IP65, IP67

    Mounting Type

    Threaded

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -25°C

    Related links