Schneider Electric LC1D Contactor, 230V dc Coil, 4-Pole, 25 A 690V ac/dc, 2 NO/2 NC, 690V ac/dc
- RS Stock No.:
- 744-7181
- Mfr. Part No.:
- LC1D128MD
- Brand:
- Schneider Electric
This image is representative of the product range
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$316.96
(exc. GST)
$348.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) shipping from 18 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $316.96 | - |
| 3 - 4 | $304.30 | 3% |
| 5 + | $291.64 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7181
- Mfr. Part No.:
- LC1D128MD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 25A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Direct on Line | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Direct-on-Line (DoL) | |
| Operational Current Ie | 250A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 690V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 99mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, UL | |
| Length | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 25A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Direct on Line | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Direct-on-Line (DoL) | ||
Operational Current Ie 250A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 690V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Depth 99mm | ||
Width 45mm | ||
Standards/Approvals CSA, UL | ||
Length 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- ID
Schneider Electric TeSys D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 220V 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 8.8 kW 220V 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 1 HP 220V dc 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 3 HP 220V 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 2 HP 220V 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 230V dc 690V
