Schneider Electric LC2D Contactor, 48V ac Coil, 3-Pole, 65 A, 30 kW 48V ac, 3 NO, 690V ac
- RS Stock No.:
- 665-8116
- Mfr. Part No.:
- LC2D65AE7
- Brand:
- Schneider Electric
Add 3 more to save $279.57
View bulk pricing optionsSubtotal (1 unit)*
$2,330.09
(exc. GST)
$2,563.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $2,330.09 | - |
| 3 - 4 | $2,236.90 | $279.57 |
| 5 + | $2,143.69 | $932.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 665-8116
- Mfr. Part No.:
- LC2D65AE7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | LC2D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load, Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 65A | |
| Control Circuit Voltage Uc | 48V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 142mm | |
| Length | 132mm | |
| Width | 165mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series LC2D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load, Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 65A | ||
Control Circuit Voltage Uc 48V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Depth 142mm | ||
Length 132mm | ||
Width 165mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC2D65AE7
Everlink reversible switches
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V ac 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V ac 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V ac, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 80 kW 48V ac 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 48V ac 690V ac
