RS Better World

Schneider Electric LC1D Contactor, 48V ac Coil, 3-Pole, 50 A, 22 kW 48V ac, 3 NO, 690V ac

Get a bulk buy discount

Add 3 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$721.00

(exc. GST)

$793.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$721.00-
3 - 4$692.154%
5 +$663.318%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
665-8043
Mfr. Part No.:
LC1D50AE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

50A

Series

LC1D

Power Rating

22kW

Function

Motor Control, Resistive Load

Mount Type

Plate, Rail Mount

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

48V ac

Operational Current Ie

50A

Minimum Operating Temperature

-5°C

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

60°C

Length

122mm

Width

55mm

Depth

120mm

Standards/Approvals

EAC, CCC, CSA, IEC, RoHS, UL

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
ID

Schneider Electric LC1D Series Contactor, 50A Contact Current, 48V Control Circuit Voltage Uc - LC1D50AE7


This contactor is a three-pole switching device designed for motor control and resistive loads in industrial installations. It operates with an AC control Coil and is intended for mounting on plates or rails in control panels where Compact switching of up to 50A power circuits is required.

Features & Benefits


• 50A operational current delivers heavy-duty switching capacity for motors
• 48V AC control circuit reduces Coil wiring complexity in industrial systems
• 3 NO main contacts provide straightforward three-phase switching
• 900A breaking capacity ensures robust fault interruption capability
• Screw clamp terminals enable secure connections for up to 35 mm2 conductors
• AC-3 and AC-3e ratings support starting and stopping of induction motors

Applications


• Suitable for direct switching of three-phase motors up to 22 kW at 380 to 400 V
• Ideal for control panels requiring rail or plate mounting
• used with resistive loads where defined AC breaking capacity is needed
• can be used in automation systems requiring auxiliary signalling contacts

What auxiliary contact options are available for status signalling?


The device provides one normally open and one normally closed mechanically linked auxiliary contact for interlocks and feedback circuits.

How does the Coil perform across temperature ranges?


The Coil operates on AC at 50/60 Hz with defined operational and drop-out limits across −40 to 70 °C and requires derating above 60 °C.

What protective and environmental characteristics does it offer?


The front face has IP20 protection, materials meet flame retardancy V1, and the unit withstands damp heat and mechanical vibration specifications.

Which wiring sizes are supported for power terminations?


Power terminals accept flexible or solid conductors up to 35 mm2 depending on whether ferules are used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy