RS Better World

Schneider Electric LP4K Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$223.19

(exc. GST)

$245.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
609-7943
Distrelec Article No.:
304-01-289
Mfr. Part No.:
LP4K1201BW3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

12A

Power Rating

5.5kW

Series

LP4K

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Maximum Operating Temperature

50°C

Depth

57mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Width

45mm

Length

58mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR

Schneider Electric TeSys Contactor, 3 Pole, 24V DC Coil Voltage - LP4K Series - LP4K1201BW3


This contactor from Schneider Electric provides an efficient solution for the switching and protection of motors and electrical loads. The DC (direct current) device has low voltage consumption for improved electrical efficiency and built-in auxiliary contacts for additional switching capacity. Its excellent insulation resistance means the unit can be used in areas that experience high mains-supply electrical interference. This innovative contactor combines reliability and safety with a plug-and-play build that makes it user-friendly and versatile.

Features & Benefits


• Suitable for panel or DIN rail mounting to fit in with your setup

• Flexible control circuit to suit a wide range of applications

• Can be used in areas that are sensitive to noise

• High mechanical robustness that's resistant to shock and vibration

Applications


• Generators

• Oil and gas industry

• Packaging and conveying

• Water and waste management services

Where is a contactor typically used?


A contactor features high coil voltages and is designed to switch more than 10A. It's typically connected to high current-load devices and systems that are frequently switched on and off. Examples of this include lighting systems and starter motors.

The LPK4 lower power contactors can only be used with the 2 pole auxiliaries they will not work with the 4 pole auxiliaries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy