RS Better World

Schneider Electric LP2K Reversing Contactor, 24V dc Coil, 3-Pole, 12 A, 4 kW 24V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$593.96

(exc. GST)

$653.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 18 November 2026
  • Plus 24 unit(s) shipping from 18 November 2026
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$593.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-8018
Mfr. Part No.:
LP2K1201BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

12A

Power Rating

4kW

Series

LP2K

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V dc

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

90mm

Standards/Approvals

UL, CSA

Depth

57mm

Length

58mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR

Schneider Electric LP2K1201BD


LP2K1201BD is a compact 3-pole TeSys K reversing contactor from Schneider Electric for motor applications. Rated 12A AC-3 5.5kW@400V, it includes a 24V DC coil, 1NC auxiliary contact, a mechanical interlock and a pre-wired reversing circuit. LP2K1201BD is a 3-pole TeSys K reversing contactor from Schneider Electric for simple motor applications rated up to 5.5kW@400V. Very compact, DIN-rail compatible, it is assembled with a mechanical interlock and a pre-wired reversing circuit. It can be easily integrated into all control systems thanks to its 24V DC coil and 1NC built-in auxiliary contact. Available worldwide, it complies with multi-standards (IEC, UL, CSA, CCC, EAC, Marine) and is certified Green Premium (RoHs/Reach). Very compact, 90mm wide, for DIN-rail and panel mounting. Assembled with mechanical interlock and pre-wired reversing circuit. Ready for connection to all control systems thanks to a 24V DC control voltage and 2NC built-in auxiliary contact. Can be completed with auxiliary contact blocks (LA1K, LA2K) and thermal relays (LR2K).

• Compact dimensions of 58 (L) x 57 (D) x 90mm (W) for setups with limited space

• Withstand voltage of 8kV means it can cope with sudden power surges

• Panel or DIN rail mounting options for versatile installation

• Mechanical durability of 5M cycles for reliable long-term use

• Low weight of 0.48kg makes it easy to handle

Applications


• Compressors

• Air-conditioning units

What's the ingress protection rating of this contactor?


This contactor has an IP20 rating, which means it's touch-proof and shielded from objects larger than 12mm.

Approvals

CSA, UL.

Standards

VDE 0660, BS 5424, NF C 63-110, IEC 60947.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy