Siemens SIRIUS 3RT1 Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

This image is representative of the product range

Subtotal (1 unit)*

$87.06

(exc. GST)

$95.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$87.06

*price indicative

RS Stock No.:
419-2591
Mfr. Part No.:
3RT1016-2AF02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

COO (Country of Origin):
DE

Siemens Contactor, 4kW Power Rating, 3NO Normal State Configuration - 3RT1016-2AF02


This contactor offers a solution tailored for industrial applications. With three poles and a coil voltage of VAC, it effectively handles substantial electrical loads. Dimensions are 60mm in length and 73mm in depth, making it appropriate for various surface-mounted installations.

Features & Benefits


• 3-pole configuration enables versatile control
• Supports up to 9 A contact current for stable operation
• Spring termination for easier installation and maintenance
• Operating temperature range enhances flexibility
• Compact size suitable for space-constrained environments

Applications


• Motor control in industrial settings
• Automation systems for process control
• HVAC control for fans and pumps
• Surface-mounted panel installations

Can it operate in high-temperature environments?


Yes, it functions effectively at temperatures up to +60°C.

Will it handle low temperatures effectively?


Yes, it operates efficiently down to -25°C.

Is it suitable for surface mounting?


Yes, it is designed explicitly for surface mount applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy