RS Better World

Schneider Electric LP4K Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$151.94

(exc. GST)

$167.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
305-2111
Mfr. Part No.:
LP4K1210BW3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

12A

Power Rating

5.5kW

Series

LP4K

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

50°C

Depth

57mm

Width

45mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Length

58mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR

Schneider Electric LP4K1210BW3


TeSys K contactor, 3 poles (3NO), for motor control applications up to 12A/690V AC-3 (5.5kW@400V). It provides a low consumption 24V DC coil with transient suppressor module, 1NO built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour in AC-3 and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Features & Benefits


• UL94V1 (Underwriters' Laboratory) certification for flame retardance indicates it stops burning within 30 seconds

• Wide operating temperature range of -25°C to +50°C for use in demanding environments

• Panel and DIN mounting options for versatility

Applications


• Industrial lighting systems

• Air-conditioning units

• Construction equipment

How much does this contactor weigh?


This contactor has a light weight of 235g, which makes it easy to handle and minimises strain on your setup.

What's the operating voltage of this contactor?


The operating voltage of this contactor is 690V. It's designed to function with AC (alternating current) supply.

The LPK4 lower power contactors can only be used with the 2 pole auxiliaries they will not work with the 4 pole auxiliaries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy