Schneider Electric LX1D8 Contactor, 48V ac Coil, 3-Pole, 150 A 48V ac, 3 NO
- RS Stock No.:
- 288-1391
- Mfr. Part No.:
- LX1D8E7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$245.27
(exc. GST)
$269.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.27 |
*price indicative
- RS Stock No.:
- 288-1391
- Mfr. Part No.:
- LX1D8E7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Contact Current | 150A | |
| Series | LX1D8 | |
| Function | Non-Reversing Contactor | |
| Normal State Configuration | 3 NO | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 48V ac | |
| Contactor Application | Non-Reversing Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Contact Current 150A | ||
Series LX1D8 | ||
Function Non-Reversing Contactor | ||
Normal State Configuration 3 NO | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 48V ac | ||
Contactor Application Non-Reversing Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Contactor coil is a versatile and reliable product suitable for a wide range of applications. With its innovative design and high quality materials, this product provides excellent performance and durability, making it a popular choice among professionals in the industry.
Provides reliable control circuit operation at 48V AC 50/60Hz
Compatible with TeSys range products LC1D150 and LC1D115
Offers mechanical durability of 8 Mcycles for long lasting use
Inrush power consumption of 280 350 VA for efficient operation
Meets Green Premium product sustainability standards for eco friendly performance
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 80 kW 48V ac 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V ac 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole, 200 VA 48V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V ac, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V ac 1kV ac
