RS PRO Installation Contactor, 230V ac Coil, 2-Pole, 25 A 230V ac, 2 NO

Subtotal (1 unit)*

$131.90

(exc. GST)

$145.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.90

*price indicative

RS Stock No.:
284-2347
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Installation Contactor

Coil Voltage

230V ac

Number of Poles

2

Contact Current

25A

Series

RS PRO

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO

Terminal Type

Screw

Contactor Application

Installation Contactor

Minimum Operating Temperature

-30°C

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

80°C

Width

35mm

Standards/Approvals

UL, IEC/EN 60947-4-1, EAC

Depth

60mm

Pole and Throw Configuration

2P

RoHS Status: Exempt

COO (Country of Origin):
SI

RS PRO Installation Contactor


These RS PRO installation contactors serve as electromagnetic switching devices and are capable of handling various electric loads. This ensures efficient management of electrical equipment ensuring they are safe and reliable.

These contactors are employed for universal switching purposes, accommodating motors, electric heating systems, lighting, electrical and electronic equipment, and other electrical loads.

Features and Benefits


  • Degree of protection IP20

  • Consists of 4 poles

  • Applications


    Applications include environments such as offices, shops, hospitals, sports facilities, production halls, and public spaces.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy