RS PRO Installation Contactor, 220V ac/dc, 230 V ac/dc Coil, 4-Pole, 63 A 230V ac, 4 NO
- RS Stock No.:
- 284-2346
- Brand:
- RS PRO
Subtotal (1 unit)*
$445.77
(exc. GST)
$490.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.77 |
*price indicative
- RS Stock No.:
- 284-2346
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Installation Contactor | |
| Number of Poles | 4 | |
| Contact Current | 63A | |
| Series | RS PRO | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Installation Contactor | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 54mm | |
| Standards/Approvals | EAC, UL, IEC/EN 60947-4-1 | |
| Depth | 60mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Installation Contactor | ||
Number of Poles 4 | ||
Contact Current 63A | ||
Series RS PRO | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Installation Contactor | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 54mm | ||
Standards/Approvals EAC, UL, IEC/EN 60947-4-1 | ||
Depth 60mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
RS PRO Installation Contactor
These RS PRO installation contactors serve as electromagnetic switching devices and are capable of handling various electric loads. This ensures efficient management of electrical equipment ensuring they are safe and reliable.
These contactors are employed for universal switching purposes, accommodating motors, electric heating systems, lighting, electrical and electronic equipment, and other electrical loads.
Features and Benefits
Applications
Applications include environments such as offices, shops, hospitals, sports facilities, production halls, and public spaces.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO IKA Installation Contactor 230 V ac/dc Coil 63 A 230V ac, 3 NO/1 NC
- RS PRO IKA Installation Contactor 4-Pole 4 NO
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW, 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 7.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW 24V, 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 25 A 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 22 A 1 NO, 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 5.5 kW 400V
