Clipsal Electrical MX9C Contactor, 240V ac Coil, 2-Pole, 25 A, 1.2 W 240V ac, 1 NO/1 NC, 240V ac
- RS Stock No.:
- 282-3916
- Mfr. Part No.:
- MX9C112511
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$141.44
(exc. GST)
$155.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.44 |
*price indicative
- RS Stock No.:
- 282-3916
- Mfr. Part No.:
- MX9C112511
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 240V ac | |
| Contact Current | 25A | |
| Series | MX9C | |
| Power Rating | 1.2W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 240V ac | |
| Contactor Application | Control Circuit | |
| Maximum Operating Temperature | 70°C | |
| Length | 81mm | |
| Depth | 63mm | |
| Standards/Approvals | EN 61095 | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 2 | ||
Contact Voltage 240V ac | ||
Contact Current 25A | ||
Series MX9C | ||
Power Rating 1.2W | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 240V ac | ||
Contactor Application Control Circuit | ||
Maximum Operating Temperature 70°C | ||
Length 81mm | ||
Depth 63mm | ||
Standards/Approvals EN 61095 | ||
Width 18mm | ||
- COO (Country of Origin):
- FR
The Clipsal Electrical Contactor is a 2P modular contactor with 1 normally open contact and 1 normally closed contact. The rated current is 25A for AC 7A. The Ue rated operational voltage is 240VAC. The Uc control voltage is 240VAC. This device could be used for control circuits. This product is compliant with IEC EN 61095 standard. It has an electrical endurance going up to 100000 cycles and a mechanical endurance going up to 1000000 cycles. The operating frequency is 50Hz. It can be mounted on DIN rail for modular installation. Its width is 2 pitches of 9mm.
Mercury free
RCM quality labels
Green Premium product
IP20 degree of protection
Related links
- Clipsal Electrical MX9C Contactor 4-Pole 1.6 W 240V ac 240V ac
- Clipsal Electrical MX9C Contactor 2-Pole 1.2 W 240V ac 240V ac
- Clipsal Electrical MX9C Contactor 2-Pole 1.3 W 24V 240V ac
- Clipsal Electrical MX9C Contactor 1-Pole 1.2 W 240V ac 240V ac
- Clipsal Electrical MX9C Contactor 4-Pole 1.6 W 240V ac 240V ac
- Clipsal Electrical MX9C Contactor 4-Pole 2.1 W 240V ac 240V ac
- Clipsal Electrical MX9C Contactor 1-Pole 1.3 W 24V 240V ac
- ABB TEF4 Contactor Relay 2-Pole 240 V 240V ac
