RS PRO Contactor, 230V ac Coil, 2-Pole, 20 A, 1.1 kW, 440V
- RS Stock No.:
- 277-8514
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $60.90
View bulk pricing optionsSubtotal (1 unit)*
$121.79
(exc. GST)
$133.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 83 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $121.79 | - |
| 10 - 19 | $115.70 | $60.90 |
| 20 + | $109.93 | $237.20 |
*price indicative
- RS Stock No.:
- 277-8514
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Power Rating | 1.1kW | |
| Series | RS PRO | |
| Function | Motor Control, Resistive Load, Straight | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDE 0660, IEC/EN60947-4-1, IEC/EN60947-5-1 | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 2 | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Power Rating 1.1kW | ||
Series RS PRO | ||
Function Motor Control, Resistive Load, Straight | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDE 0660, IEC/EN60947-4-1, IEC/EN60947-5-1 | ||
Width 18mm | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for residential and commercial installations:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS20 Contactor 2-Pole 1.1 kW, 440V
- RS PRO RS20 Contactor 2-Pole 1.1 kW, 440V
- RS PRO RS25 Contactor 4-Pole 2.2 kW, 440V
- RS PRO RS63 Contactor 4-Pole 2.2 kW, 440V
- RS PRO RS40 Contactor 4-Pole 2.2 kW, 440V
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 440V 440V
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- ABB ESBN Contactor 2-Pole 4.6 kW 230V ac 230V ac
