RS PRO Contactor, 230V ac Coil, 3-Pole, 90 A, 45 kW, 400V, 3 V
- RS Stock No.:
- 277-8499
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$760.05
(exc. GST)
$836.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $760.05 |
| 10 - 19 | $722.05 |
| 20 + | $685.95 |
*price indicative
- RS Stock No.:
- 277-8499
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V, 3V | |
| Contact Current | 90A | |
| Power Rating | 45kW | |
| Series | RS PRO | |
| Function | Motor Control, Self Locking | |
| Terminal Type | Screw | |
| Contactor Application | Lighting, Heating, Motor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 160A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 155mm | |
| Standards/Approvals | CCC, CE, cULus, EAC, IEC60068-2-78, IEC 68-2-27, IEC 68-2-30, IEC/EN 60947-4-1, RoHS | |
| Width | 92mm | |
| Length | 157mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V, 3V | ||
Contact Current 90A | ||
Power Rating 45kW | ||
Series RS PRO | ||
Function Motor Control, Self Locking | ||
Terminal Type Screw | ||
Contactor Application Lighting, Heating, Motor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 160A | ||
Maximum Operating Temperature 60°C | ||
Depth 155mm | ||
Standards/Approvals CCC, CE, cULus, EAC, IEC60068-2-78, IEC 68-2-27, IEC 68-2-30, IEC/EN 60947-4-1, RoHS | ||
Width 92mm | ||
Length 157mm | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS390A00 Contactor 3-Pole 45 kW 3 V
- RS PRO RS390A00 Contactor 3-Pole 45 kW 400 V
- RS PRO RS390K00 Contactor 3-Pole 80 kVA 3 V
- RS PRO RS310ND01 Contactor 3-Pole 4 kW 3 V
- RS PRO Contactor 3-Pole 37 kW 3 V
- RS PRO Contactor 3-Pole 4 kW 3 V
- RS PRO RS318ND01 Contactor 3-Pole 7.5 kW 3 V
- RS PRO RS332A00 Contactor 3-Pole 15 kW 3 V
