Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Contactors
RS PRO Contactor, 24 V Coil, 10 A, 4 kW, 3 → 400 V
RS Stock No.:
277-8412
Brand:
RS PRO
N
View all Contactors
26 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$99.76
(exc. GST)
$109.74
(inc. GST)
Units
Per unit
1 - 9
$99.76
10 - 19
$94.78
20 +
$90.04
RS Stock No.:
277-8412
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Specifications
RS PRO Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
AT
Attribute
Value
Coil Voltage
24 V
Contact Voltage Rating
3 → 400 V
Contact Current Rating
10 A
Power Rating
4 kW