RS PRO Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW, 400V, 3 V
- RS Stock No.:
- 277-8399
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$128.08
(exc. GST)
$140.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 82 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $128.08 |
| 10 - 19 | $121.68 |
| 20 + | $115.60 |
*price indicative
- RS Stock No.:
- 277-8399
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V, 3V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load, Straight | |
| Auxiliary Contact Configuration | 1 NO | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL508, VDE 0660, cULus, IEC/EN60947-4-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V, 3V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load, Straight | ||
Auxiliary Contact Configuration 1 NO | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL508, VDE 0660, cULus, IEC/EN60947-4-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- AT
RS PRO Mini Contactor
These RS PRO mini contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features along with its compact size; making it ideal for environments where there is limited space.
Features and Benefits
Compact design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, mini contactors can manage large electrical loads
Applications
Residential Electrical Systems, often seen in home automation systems; mini contactors are ideal for this kind of application
Renewable Energy Systems, Mini contactors can be used in solar and wind power installations
Industrial Automation, mini contactors are key in ensuring power distribution and smooth operation in automated processes
Telecommunications, ensuring continuous power supply to critical infrastructure
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
