RS Better World

Schneider Electric LC Contactor, 110V ac Coil, 3-Pole, 65 A, 37 kW, 3 NO, 440V

Subtotal (1 box of 10 units)*

$7,182.15

(exc. GST)

$7,900.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$7,182.15$718.215

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-5838
Mfr. Part No.:
LC1D65AF7TQ
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

440V

Contact Current

65A

Power Rating

37kW

Series

LC

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

65A

Contactor Application

Motor Control

Depth

119mm

Length

127mm

Width

75mm

Standards/Approvals

IEC 60947-4-1 EN 60947-5-1 CSA C22.2 Nr. 14

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric TeSys D Contactor is for resistive load and motor control contactor applications. It provides low consumption with transient suppressor module.

High reliability and durability

Mercury free

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy