Siemens 3RH2 Contactor Relay, 110V dc Coil, 4-Pole, 10 A 690V ac, 3 NO, 690V ac
- RS Stock No.:
- 275-4003
- Mfr. Part No.:
- 3RH2131-2KF40-0LA0
- Brand:
- Siemens
Subtotal (1 unit)*
$335.20
(exc. GST)
$368.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.20 |
*price indicative
- RS Stock No.:
- 275-4003
- Mfr. Part No.:
- 3RH2131-2KF40-0LA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 690V ac | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 117°C | |
| Length | 73mm | |
| Depth | 70mm | |
| Width | 45mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, UKCA, UL | |
| Pole and Throw Configuration | 3 NO/1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 110V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 3RH2 | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 690V ac | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 117°C | ||
Length 73mm | ||
Depth 70mm | ||
Width 45mm | ||
Standards/Approvals CCC, CE, CSA, EAC, UKCA, UL | ||
Pole and Throw Configuration 3 NO/1 NC | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay comes with a product extension auxiliary switch and integrated suppressor diode. The size of the contactor is S00. It has a typical mechanical life of 30000000 cycles. For mounting +/-180° rotation possible on vertical mounting surface and it can be tilted forward and backward by +/- 22.5° on vertical mounting surface.
Surge voltage resistance rated value is 6 kV
Spring loaded terminals connection for auxiliary and control circuit
Screw and snap on mounting onto 35 mm DIN rail
IP20 protection
- RS Stock No. 2754053
- Mfr. Part No. 3RH2140-2LF40
Each
$231.52
- RS Stock No. 2754008
- Mfr. Part No. 3RH2131-2LF40-0LA0
Each
$335.20
- RS Stock No. 7460774
- Mfr. Part No. 3RH2140-2BF40
Each
$201.36
- RS Stock No. 2754034
- Mfr. Part No. 3RH2140-1KF40
Each
$224.45
Related links
- Siemens 3RH2 Contactor Relay 3-Pole 3 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens SIRIUS Contactor Relay 2 NO/1 NC 690V ac
- Siemens 3RH2 Contactor Relay 10 A 110V dc 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac












