Siemens 3RH2 Contactor Relay, 24V ac Coil, 4-Pole, 10 A 24V ac, 2 NO/2 NC, 690V ac

Subtotal (1 unit)*

$211.16

(exc. GST)

$232.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$211.16

*price indicative

RS Stock No.:
275-3960
Mfr. Part No.:
3RH2122-4AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

10A

Series

3RH2

Function

Straight

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Lug Ring

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V ac

Maximum Operating Temperature

60°C

Length

58mm

Standards/Approvals

CE, CSA, EAC, UKCA, UL, CCC

Width

45mm

Depth

73mm

COO (Country of Origin):
DE
The Siemens Contactor relay comes with a product extension auxiliary switch. The size of the contactor is S00. It has a typical mechanical life of 30000000 cycles. For mounting +/-180° rotation possible on vertical mounting surface and it can be tilted forward and backward by +/- 22.5° on vertical mounting surface.

Surge voltage resistance rated value is 6 kV

Ring terminal lug connection for auxiliary and control circuit

Screw and snap on mounting onto 35 mm DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy