Siemens 3RH2 Contactor Relay, 80V dc Coil, 4-Pole, 10 A 690V ac, 2 NO/2 NC, 690V ac

Subtotal (1 unit)*

$222.69

(exc. GST)

$244.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.69

*price indicative

RS Stock No.:
275-3911
Mfr. Part No.:
3RH2122-1BE80
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

80V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V ac

Contact Current

10A

Series

3RH2

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

690V ac

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

CCC, CE, CSA, EAC, UKCA, UL

Length

58mm

Width

45mm

Pole and Throw Configuration

2 NO/2 NC

COO (Country of Origin):
DE
The Siemens Contactor relay comes with a product extension auxiliary switch. The size of the contactor is S00. It has a typical mechanical life of 30000000 cycles. For mounting +/-180° rotation possible on vertical mounting surface and it can be tilted forward and backward by +/- 22.5° on vertical mounting surface.

Surge voltage resistance rated value is 6 kV

Screw type terminals connection for auxiliary and control circuit

Screw and snap on mounting onto 35 mm DIN rail

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy