Siemens 3RH2 Contactor Relay, 80V dc Coil, 4-Pole, 10 A 80V dc, 3 NO/1 NC, 690V ac

Subtotal (1 unit)*

$230.22

(exc. GST)

$253.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.22

*price indicative

RS Stock No.:
216-4365
Mfr. Part No.:
3RH2131-1BE80
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

80V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V ac

Contact Current

10A

Series

3RH2

Function

Safety

Mount Type

Screw, Snap-On

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

3 NO/1 NC

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

80V dc

Maximum Operating Temperature

60°C

Length

57.5mm

Standards/Approvals

CCC, CSA, EAC, UL

Depth

73mm

Width

45mm

Pole and Throw Configuration

TPST

COO (Country of Origin):
DE

Siemens 3RH2 Series Contactor Relay, 80V DC Coil Voltage, 10A Current Rating - 3RH2131-1BE80


This contactor relay is an essential component in automation systems, designed for reliable control in industrial applications. With four poles and a coil voltage of 80V DC, it operates effectively across a wide range of conditions. The unit measures 57.5mm in length, 45mm in width, and 73mm in depth, making it suitable for DIN rail mounting.

Features & Benefits


• Ensures positive operation with 3NO + 1NC contact configuration

• Capable of handling contact voltages up to 690V AC

• Robust mechanical lifespan of 30 million operating cycles

• Offers efficient installation via screw-type terminals

Applications


• Ideal for controlling motors and electrical systems in industrial environments

• Effectively used in machinery and assembly lines requiring reliable switching

• Suitable for requiring high switching frequencies of up to 10,000 times per hour

• Essential in projects demanding high-level performance under varying temperatures

What is the operational current rating for this relay?


The relay is rated for an operational current of 10A at AC-12 applications and 10A at DC-12 applications at 24V. This makes it highly versatile for various electrical loads within specified parameters.

How does the contactor relay handle temperature fluctuations?


The unit is rated for a broad operational temperature range from -25°C to +60°C, ensuring functionality in diverse environments. This feature is crucial for applications exposed to varying temperatures.

What type of mounting is required for this relay?


This relay is specifically designed for screw and snap-on mounting onto a 35mm DIN rail, allowing for easy integration into existing control panels in industrial setups.

How many auxiliary contacts does this relay support, and what are their configurations?


It supports a total of four auxiliary contacts, configured as 3NO + 1NC, providing flexibility and expanded control capabilities for additional circuits in automation processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy