Lovato Electric BGT09 Reversing Contactor, 230V ac Coil, 3-Pole, 9 A, 5 kW, 1 NO, 690V
- RS Stock No.:
- 274-0462
- Mfr. Part No.:
- 11BGT0910A23060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$474.61
(exc. GST)
$522.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.61 |
*price indicative
- RS Stock No.:
- 274-0462
- Mfr. Part No.:
- 11BGT0910A23060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BGT09 | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Width | 88mm | |
| Standards/Approvals | IEC/EN 60947-4-1, UL508, CSA C22.2 n° 14, IEC/EN 60947-1 | |
| Depth | 56mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BGT09 | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Width 88mm | ||
Standards/Approvals IEC/EN 60947-4-1, UL508, CSA C22.2 n° 14, IEC/EN 60947-1 | ||
Depth 56mm | ||
Length 58mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 9 A.
cULus certified
Related links
- Lovato BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGT09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGT09 Reversing Contactor 3-Pole 4 kW 690V
- Lovato BGT09 Reversing Contactor 3-Pole 1 NO, 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BG Reversing Contactor 3-Pole 4 kW 230V ac 600V ac
