Lovato Electric BF09 Contactor, 48V Coil, 4-Pole, 25 A, 27 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$195.92

(exc. GST)

$215.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.92

*price indicative

RS Stock No.:
273-9312
Mfr. Part No.:
BF09T2A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

25A

Series

BF09

Power Rating

27kW

Function

Straight

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Minimum Operating Temperature

-50°C

Operational Current Ie

25A

Maximum Operating Temperature

70°C

Length

81mm

Depth

81mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1, UL 60947-1

Width

45mm

Pole and Throw Configuration

4

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy