Lovato Electric BF09 Contactor, 230V Coil, 4-Pole, 25 A, 27 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$204.77

(exc. GST)

$225.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.77

*price indicative

RS Stock No.:
272-6118
Mfr. Part No.:
BF09T2A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

230V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

25A

Series

BF09

Power Rating

27kW

Mount Type

DIN Rail

Function

AC Switching

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Operational Current Ie

25A

Contactor Application

AC Switching

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Depth

81mm

Width

45mm

Standards/Approvals

IEC/EN/BS 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Length

81mm

COO (Country of Origin):
IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 25 A IEC conventional free air thermal current ITH and 230 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it is properly wired.

EMC compatibility

3000 meter maximum altitude

Mechanical life is 20000000 cycles

Resistance per pole is 2.5 milliohm

Power dissipation per pole is 1.6 W at thermal current

Each
$195.92
Each
$195.92
Each
$204.77
Each
$204.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy