Lovato Electric BF090 Contactor, 125V Coil, 3-Pole, 9 A, 7.5 kW, 1 NC, 690V

Subtotal (1 unit)*

$202.84

(exc. GST)

$223.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.84

*price indicative

RS Stock No.:
273-9297
Mfr. Part No.:
BF0901D125
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

125V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

BF090

Power Rating

7.5kW

Mount Type

DIN Rail

Function

Straight

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Operational Current Ie

9A

Maximum Operating Temperature

70°C

Depth

99mm

Width

45mm

Length

126mm

Standards/Approvals

CCC, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Pole and Throw Configuration

3P

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy