Lovato Electric BF090 Contactor, 575V Coil, 3-Pole, 9 A, 7.5 kW, 1 NC, 690V

Subtotal (1 unit)*

$112.15

(exc. GST)

$123.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.15

*price indicative

RS Stock No.:
273-9293
Mfr. Part No.:
BF0901A57560
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

575V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

7.5kW

Series

BF090

Mount Type

DIN Rail

Function

Straight

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

9A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

126mm

Depth

82mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy