Lovato Electric BF09 Contactor, 460V ac Coil, 3-Pole, 9 A, 27 kW, 1 NC, 690V
- RS Stock No.:
- 273-9292
- Mfr. Part No.:
- BF0901A46060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$112.15
(exc. GST)
$123.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | $112.15 |
*price indicative
- RS Stock No.:
- 273-9292
- Mfr. Part No.:
- BF0901A46060
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 460V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 27kW | |
| Series | BF09 | |
| Function | AC Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | AC Switching | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 82mm | |
| Width | 45mm | |
| Standards/Approvals | UL 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1 | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 460V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 27kW | ||
Series BF09 | ||
Function AC Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application AC Switching | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 82mm | ||
Width 45mm | ||
Standards/Approvals UL 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1 | ||
Length 126mm | ||
- COO (Country of Origin):
- IT
Related links
- Lovato BF09 Contactor 3-Pole 27 kW 690V
- Lovato BF09 Contactor 4-Pole 27 kW, 690V
- Lovato BF09 Contactor 4-Pole 27 kW 690V
- Lovato BF09 Contactor 3-Pole 1 NC, 690V
- Lovato BF09 Contactor 3-Pole 27 kW 690V
- Lovato BF18 Contactor 3-Pole 36 kW 690V
- Lovato BF09 Contactor 3-Pole 1 NO, 690V
- Lovato BF09 Contactor 3-Pole 1 NO, 690V
