Lovato Electric BFK94 Contactor, 48V Coil, 3-Pole, 690V

Subtotal (1 unit)*

$1,209.16

(exc. GST)

$1,330.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,209.16

*price indicative

RS Stock No.:
273-9216
Mfr. Part No.:
BFK9400A048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

690V

Series

BFK94

Mount Type

DIN Rail

Function

Power Factor Correction

Minimum Operating Temperature

-50°C

Contactor Application

Power Factor Correction

Maximum Operating Temperature

70°C

Width

55mm

Depth

151mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Length

136mm

COO (Country of Origin):
IT
The Lovato contactor for power factor correction with AC control circuit that including limiting resistors. It comes with three number of poles and maximum tightening torque for terminals is 5 Nm.

EMC compatible

Pollution degree 3

  • RS Stock No. 2739217
  • Mfr. Part No. BFK9400A04860
Each
$1,209.16
  • RS Stock No. 2739225
  • Mfr. Part No. BFK9400A57560
Each
$1,209.16
  • RS Stock No. 2739219
  • Mfr. Part No. BFK9400A12060
Each
$1,209.16
  • RS Stock No. 2739192
  • Mfr. Part No. BFK11500A048
Each
$1,520.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy