Lovato Electric BFK115 Contactor, 230V Coil, 3-Pole, 160 A, 690V

Subtotal (1 unit)*

$1,520.40

(exc. GST)

$1,672.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,520.40

*price indicative

RS Stock No.:
273-9197
Mfr. Part No.:
BFK11500A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

160A

Series

BFK115

Mount Type

DIN Rail

Function

Power Factor Correction

Minimum Operating Temperature

-50°C

Contactor Application

Power Factor Correction

Operational Current Ie

160A

Maximum Operating Temperature

70°C

Depth

179mm

Length

170mm

Standards/Approvals

CCC, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

75mm

COO (Country of Origin):
IT
The Lovato contactor for power factor correction with ac control circuit, including limiting resistors. It comes with three number of poles and maximum tightening torque for coil terminal is 1 Nm.

Pollution degree 3

EMC compatible

  • RS Stock No. 2739198
  • Mfr. Part No. BFK11500A23060
Each
$1,577.18
  • RS Stock No. 2739194
  • Mfr. Part No. BFK11500A110
Each
$1,520.40
  • RS Stock No. 2739200
  • Mfr. Part No. BFK11500A46060
Each
$1,577.18
  • RS Stock No. 2739191
  • Mfr. Part No. BFK11500A02460
Each
$1,577.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy