Lovato Electric BFK115 Contactor, 110V Coil, 3-Pole, 160 A, 690V

Subtotal (1 unit)*

$1,520.40

(exc. GST)

$1,672.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,520.40

*price indicative

RS Stock No.:
273-9194
Mfr. Part No.:
BFK11500A110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

160A

Series

BFK115

Mount Type

DIN Rail

Contactor Application

Contactor

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Width

75mm

Length

170mm

Depth

179mm

Standards/Approvals

CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

COO (Country of Origin):
IT
The Lovato contactor for power factor correction with ac control circuit, including limiting resistors. It comes with three number of poles and maximum tightening torque for coil terminal is 1 Nm.

Pollution degree 3

EMC compatible

  • RS Stock No. 2739195
  • Mfr. Part No. BFK11500A12060
Each
$1,577.18
  • RS Stock No. 2739197
  • Mfr. Part No. BFK11500A230
Each
$1,520.40
  • RS Stock No. 2739192
  • Mfr. Part No. BFK11500A048
Each
$1,520.40
  • RS Stock No. 2739199
  • Mfr. Part No. BFK11500A400
Each
$1,520.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy