Lovato Electric BF80 Contactor, 120V Coil, 3-Pole, 115 A, 120 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$1,747.33

(exc. GST)

$1,922.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,747.33

*price indicative

RS Stock No.:
273-9083
Mfr. Part No.:
BF80T2A12060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

120V

Number of Poles

3

Contact Voltage

690V

Contact Current

115A

Series

BF80

Power Rating

120kW

Mount Type

DIN Rail

Function

AC Switching

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Contactor Application

AC Switching

Operational Current Ie

115A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

136mm

Standards/Approvals

UL 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1

Depth

115mm

Width

73mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy