Lovato Electric BF38 Contactor, 60V Coil, 4-Pole, 56 A, 62 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$793.60

(exc. GST)

$872.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$793.60

*price indicative

RS Stock No.:
273-9001
Mfr. Part No.:
BF38T2A46060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

60V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

56A

Series

BF38

Power Rating

62kW

Mount Type

DIN Rail

Function

Straight

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Minimum Operating Temperature

-50°C

Operational Current Ie

56A

Maximum Operating Temperature

70°C

Length

90mm

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, CCC

Depth

90mm

Width

61mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

  • RS Stock No. 2738587
  • Mfr. Part No. 11BG0601A02460
Each
$97.96
  • RS Stock No. 2510231
  • Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
Each
$115.92
RS Better World
Each
$1,883.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy