Lovato Electric BF32 Contactor, 125V Coil, 3-Pole, 32 A, 22 kW, 690V

Subtotal (1 unit)*

$517.24

(exc. GST)

$568.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$517.24

*price indicative

RS Stock No.:
273-8978
Mfr. Part No.:
BF3200D125
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

125V

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Power Rating

22kW

Series

BF32

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Width

45mm

Length

135mm

Standards/Approvals

IEC/EN/BS 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, UL 60947-1, UL 60947-4-1

Depth

108mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy