Lovato Electric BF32 Contactor, 575V Coil, 3-Pole, 32 A, 22 kW, 690V

Subtotal (1 unit)*

$294.62

(exc. GST)

$324.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.62

*price indicative

RS Stock No.:
273-8974
Mfr. Part No.:
BF3200A57560
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

575V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

BF32

Power Rating

22kW

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

135mm

Depth

90mm

Width

45mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Each
$444.00
  • RS Stock No. 2738969
  • Mfr. Part No. BF3200A04860
Each
$294.62
  • RS Stock No. 2738972
  • Mfr. Part No. BF3200A23060
Each
$287.57
Each
$517.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy