Lovato Electric BF26 Contactor, 24V dc Coil, 4-Pole, 45 A, 51 kW, 690V

Subtotal (1 unit)*

$433.62

(exc. GST)

$476.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$433.62

*price indicative

RS Stock No.:
273-8966
Mfr. Part No.:
BF26T4L024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

45A

Power Rating

51kW

Series

BF26

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Operational Current Ie

45A

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

108mm

Length

90mm

Width

61mm

Standards/Approvals

IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 n° 60947-1

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy