Lovato Electric BF26 Contactor, 24V ac Coil, 4-Pole, 45 A, 51 kW, 690V
- RS Stock No.:
- 273-8929
- Mfr. Part No.:
- BF26T0A02460
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$397.08
(exc. GST)
$436.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.08 |
*price indicative
- RS Stock No.:
- 273-8929
- Mfr. Part No.:
- BF26T0A02460
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Series | BF26 | |
| Power Rating | 51kW | |
| Function | AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 45A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60529 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Series BF26 | ||
Power Rating 51kW | ||
Function AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 45A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60529 | ||
- COO (Country of Origin):
- IT
The Lovato contactor with four pole has 3 Nm maximum tightening torque for terminals. The maximum two number of wires simultaneously connectable and power dissipation per pole is 4 watt.
Pollution degree 3
EMC compatible
Related links
- Lovato BF26 Contactor 4-Pole 51 kW 690V
- Lovato BF26 Contactor 4-Pole 51 kW, 690V
- Lovato BF26 Contactor 4-Pole 51 kW, 690V
- Lovato BF26 Contactor 3-Pole 51 kW, 690V
- Lovato BF26 Contactor 4-Pole 4 NC, 690V
- Lovato BF26 Contactor 4-Pole 51 kW 690V
- Lovato BF26 Contactor 4-Pole 51 kW, 690V
- Lovato BF26 Contactor 4-Pole 51 kW 690V
