Lovato Electric BF26 Contactor, 110V dc Coil, 3-Pole, 26 A, 51 kW, 690V

Subtotal (1 unit)*

$403.03

(exc. GST)

$443.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$403.03

*price indicative

RS Stock No.:
273-8925
Mfr. Part No.:
BF2600D110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

110V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

26A

Series

BF26

Power Rating

51kW

Mount Type

DIN Rail

Terminal Type

Power

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

CCC, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Length

135mm

Depth

108mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy