Lovato Electric BGP09 Contactor, 110V dc Coil, 4-Pole, 20 A, 22 kW 110V dc, 690V

Subtotal (1 unit)*

$163.67

(exc. GST)

$180.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.67

*price indicative

RS Stock No.:
273-8850
Mfr. Part No.:
11BGP09T4D110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

20A

Series

BGP09

Power Rating

22kW

Mount Type

DIN Rail

Function

Straight

Terminal Type

Rear PCB Solder Pin

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

110V dc

Maximum Operating Temperature

70°C

Depth

57mm

Width

44mm

Standards/Approvals

IEC/EN 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1

Length

58mm

COO (Country of Origin):
IT
The Lovato Four Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliabl

EMC compatible

Distinct contact status indication

Each
$160.29
  • RS Stock No. 2738840
  • Mfr. Part No. 11BGP09T4A110
Each
$124.72
Each
$163.67
Each
$163.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy