Lovato Electric BGP09 Contactor, 48V Coil, 3-Pole, 9 A, 5 kW, 1 NC, 690V

Subtotal (1 unit)*

$119.55

(exc. GST)

$131.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.55

*price indicative

RS Stock No.:
273-8805
Mfr. Part No.:
11BGP0901A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

BGP09

Power Rating

5kW

Mount Type

DIN Rail

Function

Straight

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Terminal Type

Rear PCB Solder Pin

Minimum Operating Temperature

-50°C

Operational Current Ie

20A

Maximum Operating Temperature

70°C

Width

44mm

Depth

57mm

Length

58mm

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1

COO (Country of Origin):
IT
The Lovato Three Pole Minicontactor with auxiliary contact and faston terminals, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Distinct contact status indication

Each
$160.29
Each
$119.64
  • RS Stock No. 2738824
  • Mfr. Part No. 11BGP0910A12060
Each
$119.55
Each
$160.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy