Lovato Electric BG12 Contactor, 60V Coil, 3-Pole, 12 A, 22 kW, 1 NO, 690V
- RS Stock No.:
- 273-8675
- Mfr. Part No.:
- 11BG1210D060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$147.69
(exc. GST)
$162.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $147.69 |
*price indicative
- RS Stock No.:
- 273-8675
- Mfr. Part No.:
- 11BG1210D060
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 60V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | BG12 | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | AC Switching | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 70°C | |
| Length | 58mm | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, CCC, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1 | |
| Depth | 57mm | |
| Width | 44mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 60V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series BG12 | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function AC Switching | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 70°C | ||
Length 58mm | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, CCC, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1 | ||
Depth 57mm | ||
Width 44mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
Related links
- Lovato BG12 Contactor 3-Pole 1 NC, 690V
- Lovato BG12 Contactor 3-Pole 1 NO, 690V
- Lovato BG12 Contactor 3-Pole 5 kW 690V
- Lovato BG12 Contactor 3-Pole 1 NO, 690V
- Lovato BG12 Contactor 3-Pole 1 NO, 690V
- Lovato BG12 Contactor 3-Pole 1 NC, 690V
- Lovato BG12 Contactor 3-Pole 1 NC, 690V
- Lovato BG12 Contactor 3-Pole 1 NC, 690V
