Lovato Electric B500 Contactor, 415V Coil, 3-Pole, 520 A, 312 kW, 1kV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-8503
Mfr. Part No.:
11B50000380
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

415V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

520A

Power Rating

312kW

Series

B500

Mount Type

Screw

Function

AC

Terminal Type

Screw

Contactor Application

Power Contactor

Operational Current Ie

520A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Depth

263mm

Length

270mm

Width

194mm

Standards/Approvals

CSA C22.2 n° 60947-1, UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy