Lovato Electric BF65 Contactor, 48V ac Coil, 3-Pole, 65 A, 37 kW, 3 NO, 440V
- RS Stock No.:
- 272-6187
- Mfr. Part No.:
- BF6500A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$659.75
(exc. GST)
$725.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.75 |
*price indicative
- RS Stock No.:
- 272-6187
- Mfr. Part No.:
- BF6500A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 65A | |
| Series | BF65 | |
| Power Rating | 37kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 194mm | |
| Depth | 115mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 65A | ||
Series BF65 | ||
Power Rating 37kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Length 194mm | ||
Depth 115mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1 | ||
Width 55mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 100 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
3000 meter maximum altitude
Electrical life is 1400000 cycles
Mechanical life is 15000000 cycles
Power dissipation per pole is 8 W at thermal current
Related links
- Lovato BF65 Contactor 3-Pole 45 kW, 690V
- Lovato BF65 Contactor 4-Pole 114 kW 690V
- Lovato BF65 Contactor 250 V ac/dc Coil 37 kW 440V
- Lovato BF65 Contactor 3-Pole 45 kW, 690V
- Lovato BF65 Contactor 3-Pole 45 kW, 690V
- Lovato BF65 Contactor 4-Pole 690V
- Lovato BF65 Contactor 3-Pole 45 kW, 690V
- Lovato BF80 Contactor 3-Pole 45 kW 440V
