Lovato Electric BF65 Contactor, 24V ac Coil, 3-Pole, 65 A, 45 kW, 690V

Subtotal (1 unit)*

$617.52

(exc. GST)

$679.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 26 November 2026
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$617.52

*price indicative

RS Stock No.:
273-9055
Mfr. Part No.:
BF6500A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

65A

Series

BF65

Power Rating

45kW

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 60947-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Depth

115mm

Length

194mm

Width

55mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy