Lovato Electric BF38 Contactor, 48V Coil, 3-Pole, 38 A, 18.5 kW, 3 NO, 440V

Subtotal (1 unit)*

$612.67

(exc. GST)

$673.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$612.67

*price indicative

RS Stock No.:
272-6168
Mfr. Part No.:
BF3800D048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

440V

Contact Current

38A

Series

BF38

Power Rating

18.5kW

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw

Operational Current Ie

38A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Depth

108mm

Length

135mm

Width

45mm

COO (Country of Origin):
IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 56 A IEC conventional free air thermal current ITH and 48 VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it properly wired.

EMC compatibility

3000 meter maximum altitude

Electrical life is 1400000 cycles

Mechanical life is 20000000 cycles

Power dissipation per pole is 6 W at thermal current

Each
$261.96
  • RS Stock No. 2738917
  • Mfr. Part No. BF2600A04860
Each
$261.96
Each
$349.18
Each
$1,046.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy