Lovato Electric 11BG Reversing Contactor, 230V Coil, 12 A, 5.7 kW, 1 NO, 440V

Subtotal (1 unit)*

$526.54

(exc. GST)

$579.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$526.54

*price indicative

RS Stock No.:
272-6085
Mfr. Part No.:
11BGT1210A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

230V

Product Type

Reversing Contactor

Contact Voltage

440V

Contact Current

12A

Power Rating

5.7kW

Series

11BG

Function

Reversing

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO/0 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

12A

Length

58mm

Width

88mm

Depth

56mm

Standards/Approvals

CSA C22.2 No 14, UL508, IEC/EN 60947-4-1, IEC/EN 60947-1

COO (Country of Origin):
IT
The Lovato Reversing contactor has maximum 12 A operating current with 230 VAC coil voltage. This contactor has built In interlock with power wiring. This contactor also have one built in normally open auxiliary contacts.

380 g weight

cULus certified

Supports AC coil

Clamp screw terminal

ETIM 8.0 classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy