Lovato Electric 11BG Reversing Contactor, 110V ac Coil, 9 A, 4 kW, 1 NO, 440V
- RS Stock No.:
- 272-6080
- Mfr. Part No.:
- 11BGT0910A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$496.07
(exc. GST)
$545.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.07 |
*price indicative
- RS Stock No.:
- 272-6080
- Mfr. Part No.:
- 11BGT0910A110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 110V ac | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Series | 11BG | |
| Power Rating | 4kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | Reversing | |
| Width | 88mm | |
| Depth | 56mm | |
| Length | 58mm | |
| Standards/Approvals | UL508, CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 110V ac | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Series 11BG | ||
Power Rating 4kW | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application Reversing | ||
Width 88mm | ||
Depth 56mm | ||
Length 58mm | ||
Standards/Approvals UL508, CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Reversing contactor has maximum 9 A operating current with 110 VAC coil voltage. This contactor has external interlock with power and auxiliary wiring. This contactor also have one built in normally closed auxiliary contacts.
380 g weight
cULus certified
Supports AC coil
Clamp screw terminal
ETIM 8.0 classification
Related links
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 9 A 1 NO, 440V
- Lovato 11BG Reversing Contactor 12 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 9 A 1 NO, 440V
- Lovato 11BG Reversing Contactor 12 A 1 NO, 440V
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 12 A 1 NO, 440V
