Lovato Electric 11BG Contactor, 48V Coil, 3-Pole, 9 A, 4.5 kW, 1 NC, 440V

Subtotal (1 unit)*

$145.39

(exc. GST)

$159.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.39

*price indicative

RS Stock No.:
272-6051
Mfr. Part No.:
11BG0901D048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

440V

Contact Current

9A

Power Rating

4.5kW

Series

11BG

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-50°C

Operational Current Ie

9A

Maximum Operating Temperature

70°C

Width

44mm

Depth

57mm

Standards/Approvals

UL 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1

Length

58mm

COO (Country of Origin):
IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 20 A IEC conventional free air thermal current ITH and 48 VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it properly wired.

EMC compatibility

3000 meter maximum altitude

Electrical life is 500000 cycles

Mechanical life is 20000000 cycles

Power dissipation per pole is 4 W at thermal current

Each
$95.75
Each
$97.96
Each
$148.91
Each
$92.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy